You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fiberglass Sleeving 8.38mm 30.5m (100ft) -
PIF240 0 100 FT
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- PIF240 0 100 FT
- Order Code:
- CB11533
- Product Range
- PIF-240-x Sleeving
- Technical Datasheet:
- PIF240 0 100 FT Datasheet
Product Range Selector (PIF-240-x Sleeving)
See all from this product rangeProduct Overview
- Applications:
- Extreme Flexibility
- Extreme Heat Environments
- Component Covering
- Operating Temperature: -60°C to +648°C
Product Information
- :
- Flexible
- :
- Fibreglass
- :
- Natural
- :
- 8.38mm
- :
- 30.5m
- :
- 100ft
- :
- PIF-240-x Sleeving
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.58 (£51.10) | ( ) |
5+ | £40.20 (£48.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.