You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slide Potentiometer, Lin, 50K, 45mm - 

RS4511150K

RS4511150K - Slide Potentiometer, Lin, 50K, 45mm
RS4511150K - Slide Potentiometer, Lin, 50K, 45mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RS4511150K
Order Code:
RE00423
Product Range
RS451 Series
Technical Datasheet:
RS4511150K   Datasheet
See all Technical Docs

Product Range Selector (RS451 Series)

See all from this product range

Product Overview

The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.
  • Single unit or dual unit resistor element
  • Vertical lever
  • Length of travel varies from 15mm to 60mm
  • Length of lever varies from 5mm to 20mm
  • Total resistance of 10kohm, 20kohm and 50kohm
  • Total resistance tolerance of ±20%
  • Solderable with auto dipping
  • 15A, 1B and 3B resistance taper available

Product Information


:
Standard Type

:
50kohm

:
± 20%

:
125mW

:
Linear

:
Through Hole

:
45mm

:
20mm

:
-

:
PC Pin

:
RS451 Series

:
60mm

:
8mm

:
7mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£2.26 ( £2.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --