You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Tactile, PCB, 0.98N - 

SKHHAKA010

SKHHAKA010 - Switch, Tactile, PCB, 0.98N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKHHAKA010
Order Code:
SW04405
Product Range
SKHH
Technical Datasheet:
SKHHAKA010   Datasheet
See all Technical Docs

Product Range Selector (SKHH)

See all from this product range

Product Overview

The SKHH series from Alps are 6mm square tactile switches with snap-in terminals. Typical applications include for various operation in audio equipment, office devices, communication devices, measuring devices, TVs, VCRs, car components and home appliances.
  • Initial contact resistance of 100mohm maximum
  • Snap-in type allows the switch to be mounted directly onto the PC board
  • Part of the output terminal can also be applied as jumper leads, making circuit design easier
  • Also available with anti-ESD ground terminal
  • Available with standard knobs
  • Maximum rating of 50mA at 12VDC
  • Horizontal and vertical mounting

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio

Product Information


:
Solder

:
SKHH

:
Top Actuated

:
Non Illuminated

:
Through Hole

:
Round Button

:
50mA

:
100gf

:
12V

:
50mA at 12VDC

:
0.98N

:
6mm x 6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

139 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --