You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Tactile, PCB, Right Angle, 0.98N - 

SKHHLMA010

SKHHLMA010 - Switch, Tactile, PCB, Right Angle, 0.98N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKHHLMA010
Order Code:
SW04406
Product Range
SKHH
Technical Datasheet:
SKHHLMA010   Datasheet
See all Technical Docs

Product Range Selector (SKHH)

See all from this product range

Product Overview

The SKHHLMA010 is a 6mm square snap-in type Tactile Switch with side push operating direction, horizontal mount. Part of the output terminal can also be applied as jumper leads, making circuit design easier.
  • Snap-in type allows switch to be mounted directly onto PC board
  • 100000 Cycles operating lifetime

Applications

Audio, Consumer Electronics, Communications & Networking

Product Information


:
Solder

:
SKHH

:
Side Actuated

:
Through Hole

:
Round Button

:
50mA

:
100gf

:
12V

:
50mA at 12VDC

:
0.98N

:
6mm x 6mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --