You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Potentiometer, Lin, 50K, 30mm -
STRS30102K
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- STRS30102K
- Order Code:
- RE00422
- Product Range
- RS301 Series
- Technical Datasheet:
- STRS30102K Datasheet
Product Range Selector (RS301 Series)
See all from this product rangeProduct Overview
- Single unit or dual unit resistor element
- Vertical lever
- Length of travel varies from 15mm to 60mm
- Length of lever varies from 5mm to 20mm
- Total resistance of 10kohm, 20kohm and 50kohm
- Total resistance tolerance of ±20%
- Solderable with auto dipping
- 15A, 1B and 3B resistance taper available
Product Information
- :
- Standard Type
- :
- 50kohm
- :
- ± 20%
- :
- 100mW
- :
- Linear
- :
- Through Hole
- :
- 30mm
- :
- -
- :
- -
- :
- PC Pin
- :
- RS301 Series
- :
- 45mm
- :
- 8mm
- :
- 7mm
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.85 (£2.22) | ( ) |
5+ | £1.33 (£1.60) | ( ) |
50+ | £1.26 (£1.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.