You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRUEMIX 500 - 5 Channel Analogue Mixer with USB -
TRUEMIX500XUK
Product Overview
- USB I/O for audio playback and stereo recording
- 1/4” Main, Tape, and Headphone outputs
- Mic input channel with 48v phantom power and balanced line input
- Two stereo input channels with balanced 1/4” TRS jacks
- Two-band EQ on all channels
- 2 Track inputs w/ assignable routing: Main Mix or Headphone Out
- Extra knob caps included in the box for added customisation
- All inputs: 20Hz – 22kHz (±1 dB)
- THD+N (Total Harmonic Distortion): All inputs:
0.005% (@ 4 dBu, 1 kHz) - Gain Range: Mic inputs (Channel 1): 0 – 44 dB
- Gain Range: Line input (Channel 1): 12 – 30 dBu
- Gain Range: Line inputs (Channels 2/3): 0 dBu
- Max. Voltage Gain: 74 dB (Mic Input to Main Out and 2TK Output)
- Max. Voltage Gain: 80 dB (Mic Input to Phones Output)
- Max. Voltage Gain: 30dB (Line Input to Main Out)
- SNR (Signal-to-Noise ratio): All inputs:
110 dBu - Impedance: Mic inputs: 3.9 kΩ
- Impedance: All other inputs:
10 kΩ - Impedance: 2TK output: 1 kΩ
- Impedance: All other outputs: 120Ω
- Dimensions: 159.5x193x66mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.32 (£69.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.