You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Based Leak Detector, 400ml -
LEAK DETECTOR
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- LEAK DETECTOR
- Order Code:
- SA01506
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419370452
- Technical Datasheet:
- LEAK DETECTOR Datasheet
Product Overview
- Non-staining, non-corrosive, stable and ‘safe in use’
- Safe for use on all surfaces
- Fitted with a 360° Spray System for all angle use, even upside down
- Water Based - Clean and safe in use
- Non-Flammable - Ensures safety in use
- Volume: 400ml
Product Information
- :
- Liquid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (3)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.77 (£14.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.