You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive QS 900 Fast Tacking Adhesive, 500ml -
ADHESIVE QS900
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- ADHESIVE QS900
- Order Code:
- SA03246
- Also Known As:
- GTIN UPC EAN: 5017419370612
- Technical Datasheet:
- ADHESIVE QS900 Datasheet
Product Overview
- Tack time approximately 30 seconds
- Only a light film is required for instant grab
- Ideal for carpeting and flooring trade
- Also suitable for bonding many different substrates, including:- Carpet, Underlay, Fabric
- 500ml
Product Information
- :
- Bonding Agent
- :
- Transparent
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (3)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.03 (£12.04) | ( ) |
12+ | £8.54 (£10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.