You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pool & Snooker Table Cloth Cleaner, 400ml -
POOL & SNOOKER CLOTH CLEANER
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- POOL & SNOOKER CLOTH CLEANER
- Order Code:
- SA03243
- Also Known As:
- GTIN UPC EAN: 5017419370520
- Technical Datasheet:
- POOL & SNOOKER CLOTH CLEANER Datasheet
Product Overview
- Removes Chalk, Ash and drink stains
- Non Foaming Formulation
- Pleasant Perfume
- 400ml
Product Information
- :
- Fabric Cleaner
- :
- Fabrics, Household, Plastics
- :
- Aerosol
- :
- 400ml
- :
- -
Technical Documents (3)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.47 (£7.76) | ( ) |
12+ | £5.85 (£7.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.