You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satin Black RAL 9005 Acrylic Paint, 400ml -
ACRYLIC PAINT SATIN BLACK RAL 9005
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- ACRYLIC PAINT SATIN BLACK RAL 9005
- Order Code:
- SA03230
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419000021
Product Overview
- Fast drying with good hardening and excellent flexibility
- High UV resistance once dry
- Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
- Long lasting intensive shine and colour
- 10 Year shelf life
- 400ml
Product Information
- :
- Paint
- :
- Automotive, Home & Garden, Industrial
- :
- Aerosol
- :
- Black
- :
- 400ml
- :
- -
- :
- -
Technical Documents (0)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.45 (£13.74) | ( ) |
6+ | £10.65 (£12.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.