You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Adhesive Sealant, Clear 75ml -
5005A SILICONE ADHESIVE SEALANT
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- 5005A SILICONE ADHESIVE SEALANT
- Order Code:
- SA01941
- Also Known As:
- GTIN UPC EAN: 5017419373545
- Technical Datasheet:
- 5005A SILICONE ADHESIVE SEALANT Datasheet
Product Overview
- Maximum temperature resistance 204°C
- High modules, non-slump
- Conforms to ISO 11600
- Excellent resistance to ageing, shrinkage, cracking and discolouration
- Supplied with application plunger
- Clear
- 75ml
Product Information
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.94 (£5.93) | ( ) |
| 12+ | £4.59 (£5.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























