You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Acrylic Conformal Coating, 400ml -
ACRYLIC CONFORMAL COATING
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- ACRYLIC CONFORMAL COATING
- Order Code:
- SA02317
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419372227
- Technical Datasheet:
- ACRYLIC CONFORMAL COATING Datasheet
Product Overview
- Protects printed circuit boards and surfaces from humid inorganic acid or caustic vapours
- Insulates and seals out moisture and dust
- Prevents electrical leakages and short circuits
- Can also be used as extra/after insulation of coils and transformers
- Can be diluted with thinners
Product Information
- :
- Conformal
- :
- PCBs
- :
- Aerosol
- :
- Transparent
- :
- 400ml
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.86 (£16.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.