You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPlay 30W Wall Mountable Loudspeaker, Black -
IPLAY4TB
- Manufacturer:
- AMC AMC
- Manufacturer Part No:
- IPLAY4TB
- Order Code:
- LS05332
- Technical Datasheet:
- IPLAY4TB Datasheet
Product Range Selector (iPLAY 4T & 5T)
See all from this product rangeProduct Overview
- Rated power: 30W
- Transformer power taps: 16W to 8W & 4W - 2W, 8 Ω
- Sensitivity: 87 dB (1 W/1 m)
- Frequency response: 110Hz - 20kHz
Product Information
- :
- 16, 8, 4, 2W
- :
- 110Hz
- :
- 20kHz
- :
- 220mm
- :
- 135mm
- :
- 135mm
- :
- iPLAY 4T & 5T
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.04 (£96.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.