You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPlay 30W Wall Mountable Loudspeaker, White - 

IPLAY4TW

IPLAY4TW - iPlay 30W Wall Mountable Loudspeaker, White
IPLAY4TW - iPlay 30W Wall Mountable Loudspeaker, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMC AMC
Manufacturer Part No:
IPLAY4TW
Order Code:
LS05333
Technical Datasheet:
IPLAY4TW   Datasheet
See all Technical Docs

Product Range Selector (iPLAY 4T & 5T)

See all from this product range

Product Overview

The iPlay 4T W constructed from ABS plastic and housed with aluminium grill cabinet loudspeaker, 30W rated power. For indoor and outdoor use for public address and background music. U-bracket, housing in white or black, transformer with power tapping and 8Ω extra power tap allows to adapt these loudspeakers in various environments. iPlay 4T has built-in 4" (101 mm) woofer and 1" (25 mm) tweeter.
  • Rated power: 30W
  • Transformer power taps: 16W to 8W & 4W - 2W, 8 Ω
  • Sensitivity: 87 dB (1 W/1 m)
  • Frequency response: 110Hz - 20kHz

Product Information


:
16, 8, 4, 2W

:
110Hz

:
20kHz

:
220mm

:
135mm

:
135mm

:
iPLAY 4T & 5T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£99.46 ( £119.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.46 (£119.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --