You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35W, 8" Ceiling Speaker, 100V - 

PCR8T

PCR8T - 35W, 8" Ceiling Speaker, 100V
PCR8T - 35W, 8" Ceiling Speaker, 100V
PCR8T - 35W, 8" Ceiling Speaker, 100V
PCR8T - 35W, 8" Ceiling Speaker, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMC AMC
Manufacturer Part No:
PCR8T
Order Code:
LS05340
Technical Datasheet:
PCR8T   Datasheet
See all Technical Docs

Product Overview

PCR8T 8" (200 mm) woofer, 0.5" (13mm) tweeter 35W (16Ω) plastic ceiling loudspeakers with built-in 100V transformer and magnetic grill fixings. Easy and quick installation into false ceilings. Minimalistic design approved for sensitive interiors.
  • Rated power: 35W (16Ω)
  • Transformer power taps: 25W / 12.5W / 6.25W
  • Sensitivity: 90dB (1W / 1m)
  • Frequency response: 60Hz - 20kHz
  • Dimensions: Ø250x 95mm

Product Information


:
25W / 12.5W / 6.25W

:
60Hz

:
20kHz

:
95mm

:
250mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£73.07 ( £87.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.07 (£87.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --