You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ryzen 7 7800X3D Octa Core Socket AM5 4.2GHz CPU Processor, Retail -
100-100000910WOF
New- Manufacturer:
- AMD-LEGACY AMD-LEGACY
- Manufacturer Part No:
- 100-100000910WOF
- Order Code:
- CS38261
- Product Range
- AMD Ryzen 7
- Also Known As:
- GTIN UPC EAN: 0730143314930
Product Range Selector (AMD Ryzen 7)
See all from this product rangeProduct Overview
- 8 Core (Octa) processor with 16 threads
- Up to 5.0GHz Turbo Speed
- Cache: L1 512KB, L2 8MB, L3 96MB
- 120W TDP (Thermal Design Power)
- TSMC 5nm CPU core technology
Contents
CPU only
Product Information
- :
- AMD Ryzen 7
- :
- -
- :
- 4.2GHz
- :
- AMD Socket AM5
- :
- -
- :
- -
- :
- -
- :
- 7000 Series
- :
- Ryzen 7
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £321.68 (£386.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.