You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ryzen 5 5600 Hex Core Socket AM4 CPU Processor with Wraith Stealth Cooler, Retail -
100-100000927BOX
- Manufacturer:
- AMD-LEGACY AMD-LEGACY
- Manufacturer Part No:
- 100-100000927BOX
- Order Code:
- CS38258
- Product Range
- AMD Ryzen 5
- Also Known As:
- GTIN UPC EAN: 0730143314190
Product Range Selector (AMD Ryzen 5)
See all from this product rangeProduct Overview
- 6 Core (Hex) processor with 12 threads
- Max. Turbo speed 4.4GHz (1 Core)
- 65W TDP (Thermal Design Power)
- Delivers near silent operation with the wraith stealth cooler
- Built using 7nm architecture to power the next generation of demanding games
Contents
CPU only
Product Information
- :
- AMD Ryzen 5
- :
- 6
- :
- -
- :
- 3.5GHz
- :
- AMD Socket AM4
- :
- -
- :
- -
- :
- -
- :
- 5000 Series
- :
- Ryzen 5
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.32 (£101.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























