You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ryzen 7 5800X Octa Core Socket AM4 3.8GHz CPU Processor, Retail -
100-100000063WOF
- Manufacturer:
- AMD-LEGACY AMD-LEGACY
- Manufacturer Part No:
- 100-100000063WOF
- Order Code:
- CS37237
- Product Range
- AMD Ryzen 7
- Also Known As:
- GTIN UPC EAN: 0730143312714
Product Range Selector (AMD Ryzen 7)
See all from this product rangeProduct Overview
- Octa (8) core processor with 16 processing threads
- Up to 4.7GHz Turbo Speed
- Cache: L2 4MB, L3 32MB
- 105W TDP (Thermal Design Power)
- Built using 7nm architecture to power the next generation of demanding games
Contents
CPU only
Footnotes
Product Information
- :
- AMD Ryzen 7
- :
- 8
- :
- -
- :
- 3.8GHz
- :
- AMD Socket AM4
- :
- -
- :
- -
- :
- -
- :
- 5000 Series
- :
- Ryzen 7
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.52 (£138.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.