You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extraction Tool for Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts - 

1-1579007-6

1-1579007-6 - Extraction Tool for Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1579007-6
Order Code:
CN24895
Product Range
Te Connectivity / Amp 1-1
Technical Datasheet:
1-1579007-6   Datasheet
See all Technical Docs

Product Range Selector (Te Connectivity / Amp 1-1)

See all from this product range

Product Overview

The 1-1579007-6 is an Extraction Tool consists of a tool handle, tool cover with locking latches and an extraction tool tip. The extraction tool tips are designed to enter the contact cavity in front of the connector and release the receptacle contact. When the extraction tool tips are bottomed in the contact cavity, the tips depress the locking lances of the receptacle contact. The contact can be removed from the housing by manually pulling on the wire. It is designed to remove Junior Power Timer (JPT) receptacle contacts and 2.8mm tab contacts from Junior Power Timer (JTP) and 2.8mm housings.
  • Designed to remove Junior Power Timer (JPT) Receptacle contacts and 2.8mm Tab contacts

Applications

Maintenance & Repair

Product Information


:
Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts

:
Te Connectivity / Amp 1-1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£42.30 ( £50.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.30 (£50.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.13 (£48.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --