You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Housing, 1 Row, 10 Way - 

1-281838-0

1-281838-0 - Crimp Housing, 1 Row, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-281838-0
Order Code:
CN13195
Product Range
AMPMODU HE 13/HE 14
Technical Datasheet:
1-281838-0   Datasheet
See all Technical Docs

Product Range Selector (AMPMODU HE 13/HE 14)

See all from this product range

Product Overview

The 1-281838-0 is a 10-position 1-row blue Receptacle Housing with phosphor bronze contacts and insulation displacement crimp termination. The AMPMODU HE13/HE14 connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
  • UL94V-0 Flammability rating
  • 22 to 12AWG Wire range
  • -65 to +105°C Temperature range

Applications

Industrial

Product Information


:
AMPMODU HE 13/HE 14

:
Socket

:
10Ways

:
2.54mm

:
AMPMODU HE 13/HE 14 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.48 ( £0.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --