You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Pin, Mate-N-Lok, 4 Way - 

1-350944-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-350944-0
Order Code:
CN17825
Product Range
Universal MATE-N-LOK
Technical Datasheet:
1-350944-0   Datasheet
See all Technical Docs

Product Range Selector (Universal MATE-N-LOK)

See all from this product range

Product Overview

The 1-350944-0 is a 4-position 1-row right angle Wire-to-Board Rectangular Connector with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK contacts completely enclosed in housings. Dual locking lances provide optimum contact stability. It mate with the universal MATE-N-LOK II housings. Harness to PC board capability using pin or socket headers.
  • Positive polarization
  • Rear cavity identification
  • Positive locking housings
  • Insulation capability to 5.08mm diameter
  • Low contact mating force

Applications

Industrial

Product Information


:
Wire-to-Board

:
6.35mm

:
1Rows

:
4Contacts

:
Through Hole Right Angle

:
Universal MATE-N-LOK

:
Shrouded

:
Tin Plated Contacts

:
Phosphor Bronze

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.04 ( £1.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --