You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Gold, 28 to 24AWG -
1-66507-0
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66507-0
- Order Code:
- CN15247
- Product Range
- AMPLIMITE
- Technical Datasheet:
- 1-66507-0 Datasheet
Product Range Selector (AMPLIMITE)
See all from this product rangeProduct Overview
- Brass material
- Gold flash over nickel on entire contact plating
- Suitable for 24 to 28AWG wire
Product Information
- :
- HDP-20 Series Connectors
- :
- Pin
- :
- Brass
- :
- Gold Plated Contacts
- :
- 24AWG
- :
- 28AWG
- :
- Crimp
- :
- AMPLIMITE
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.15 (£0.18) | ( ) |
50+ | £0.10 (£0.12) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.