You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Pin 20-24 AWG - 

1-794612-0

1-794612-0 - Contact, Pin 20-24 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-794612-0
Order Code:
CN10680
Product Range
Micro MATE-N-LOK
Technical Datasheet:
1-794612-0   Datasheet
See all Technical Docs

Product Range Selector (Micro MATE-N-LOK)

See all from this product range

Product Overview

The 1-794612-0 is a Pin Contact, phosphor bronze body with tin plating, crimp termination, 24 to 20AWG wire. This pin contact is suitable for use with Micro MATE-N-LOK connectors.
  • 250VAC/DC Operating voltage
  • 5A Contact current rating
  • 2.54µm Contact mating area plating thickness

Applications

Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting

Product Information


:
Micro MATE-N-LOK

:
Pin

:
Crimp

:
20AWG

:
Tin Plated Contacts

:
Micro MATE-N-LOK Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

102 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --