You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Housing, MTE, Pin, 3 Way - 

103653-2

103653-2 - Housing, MTE, Pin, 3 Way
103653-2 - Housing, MTE, Pin, 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
103653-2
Order Code:
CN16324
Product Range
MTE
Technical Datasheet:
103653-2   Datasheet
See all Technical Docs

Product Range Selector (MTE)

See all from this product range

Product Overview

The 103653-2 is a 3-position 1-row Plug Housing with pin type phosphor bronze contacts, detent latching mating connector lock and latch mating alignment. The Mod IV series IDC/crimp housing is made from black thermoplastic. It is suitable for use with the header.
  • 600VAC RMS Dielectric withstanding voltage
  • 250VAC Operating voltage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
MTE

:
Plug

:
3Ways

:
2.54mm

:
AMPMODU MTE Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --