You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Housing, MTE, Receptacle, 4 Way - 

104257-3

104257-3 - Housing, MTE, Receptacle, 4 Way
104257-3 - Housing, MTE, Receptacle, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
104257-3
Order Code:
CN16329
Product Range
MTE
Technical Datasheet:
104257-3   Datasheet
See all Technical Docs

Product Range Selector (MTE)

See all from this product range

Product Overview

The 104257-3 is a 4-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
  • UL94V-0 Flammability rating
  • Mating connector lock
  • Crimp, insulation displacement crimp (IDC) termination
  • 5000MΩ Insulation resistance
  • 267V Operating voltage

Applications

Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices

Product Information


:
MTE

:
Receptacle

:
4Ways

:
2.54mm

:
MTE Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --