You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug Housing, Free-Hanging, 2 Way - 

1586000-2

1586000-2 - Plug Housing, Free-Hanging, 2 Way
1586000-2 - Plug Housing, Free-Hanging, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1586000-2
Order Code:
CN17751
Product Range
VAL-U-LOK
Technical Datasheet:
1586000-2   Datasheet
See all Technical Docs

Product Range Selector (VAL-U-LOK)

See all from this product range

Product Overview

The 1586000-2 is a 2-way 2-row natural color free-hanging Plug Housing made of nylon. It is ideal for VAL-U-LOK connector system. The plug housing accepts pin contacts.
  • UL94V-2 Flammability rating
  • Contact transmits (typical) signal (data)
  • 600VAC Operating voltage
  • -40 to 105°C Operating temperature range

Applications

Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking

Product Information


:
VAL-U-LOK

:
Plug

:
2Ways

:
4.2mm

:
VAL-U-LOK Series Connector System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --