You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Socket, 18-22 AWG, Crimp -
1586315-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1586315-1
- Order Code:
- CN17766
- Product Range
- VAL-U-LOK
- Technical Datasheet:
- 1586315-1 Datasheet
Product Range Selector (VAL-U-LOK)
See all from this product rangeProduct Overview
- Contact material is brass with tin finish
- Maximum current rating is 9A and voltage rating is 600VAC
- High operating temperature range of -40°C to 105°C
- UL -E28476, CSA-208567 certified
- Flammability rating complies to UL94 V-0 and UL94 V-2
- Crimp contact termination
- Contact mates with TE Connectivity 1586314-1 part
- Design for environment (DFE) standard 230-5
- Contact classification is signal
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Product Information
- :
- VAL-U-LOK
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- VAL-U-LOK Series Connector System
- :
- 22AWG
- :
- Brass
Technical Documents (2)
170 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
500+ | £0.03 (£0.04) | ( ) |
1000+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.