You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Contact, Pin, 20-16AWG - 

171638-1

171638-1 - Crimp Contact, Pin, 20-16AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
171638-1
Order Code:
CN20353
Product Range
Mini Universal MATE-N-LOK
Technical Datasheet:
171638-1   Datasheet
See all Technical Docs

Product Range Selector (Mini Universal MATE-N-LOK)

See all from this product range

Product Overview

The 171638-1 is a crimp Pin Contact with brass body, tin-plating. 20 to 16AWG wire. This crimp pin contact is suitable for use with brass body, AMP mini-Universal MATE-N-LOK series housings.
  • 600VAC Operating voltage
  • 7A Contact current rating
  • 1mm Contact diameter

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

Product Information


:
Mini Universal MATE-N-LOK

:
Pin

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
AMP Mini-Universal MATE-N-LOK Series Housings

:
20AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

220 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --