You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Receptacle Contact Loose Piece, 20AWG to 16AWG, Gold Plated, 0.38um -
175218-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 175218-2
- Order Code:
- CN22964
- Product Range
- Dynamic D-3000
- Technical Datasheet:
- 175218-2 Datasheet
Product Range Selector (Dynamic D-3000)
See all from this product rangeProduct Overview
- Locking lance contact retention
- 8A Current rating
- ≤3mΩ Contact resistance
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Product Information
- :
- Dynamic D-3000
- :
- Socket
- :
- 16AWG
- :
- Crimp
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 2+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | £0.31 (£0.37) | ( ) |
10+ | £0.25 (£0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.