You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Tab Contact, Loose Piece, 20AWG to 16AWG, Gold Plated, 0.38um - 

175289-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
175289-2
Order Code:
CN22952
Product Range
Dynamic D-3000
Technical Datasheet:
175289-2   Datasheet
See all Technical Docs

Product Range Selector (Dynamic D-3000)

See all from this product range

Product Overview

The 175289-2 is a pin Signal Contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
  • Locking lance contact retention
  • 8A Current rating
  • ≤3mΩ Contact resistance

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information


:
Dynamic D-3000

:
Pin

:
16AWG

:
Crimp

:
8A

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
  • 2+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --