You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle Housing, Fastin-Faston, 2 Way - 

180923

180923 - Receptacle Housing, Fastin-Faston, 2 Way
180923 - Receptacle Housing, Fastin-Faston, 2 Way
180923 - Receptacle Housing, Fastin-Faston, 2 Way
180923 - Receptacle Housing, Fastin-Faston, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180923
Order Code:
CN17853
Product Range
FASTIN FASTON
Technical Datasheet:
180923   Datasheet
See all Technical Docs

Product Range Selector (FASTIN FASTON)

See all from this product range

Product Overview

The 180923 from TE Connectivity is FASTIN-FASTON series housing for female terminals. It is 2 position natural colour housing with pitch spacing of 6.35mm.
  • Housing material is polyamide (Nylon)
  • Single row housing
  • Flammability rating complies to UL94 V-2
  • UL recognized
  • Receptacle connector system applies to wire/cable

Product Information


:
FASTIN FASTON

:
Plug

:
2Ways

:
6.35mm

:
FASTIN FASTON Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --