You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Clamp, Size 17 -
182655-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 182655-1
- Order Code:
- CN01926
- Product Range
- CPC Series
- Also Known As:
- AMPS-0-0182655-1, C85815-000
Product Range Selector (CPC Series)
See all from this product rangeProduct Overview
- Compatible with connector shell size : 17
- Cable entry diameter is 11.5mm
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- 15/16-20 thread size
- UL recognised and CSA certified
Contents
Cable clamp, Two screws, Clamping inserts.
Product Information
- :
- 17
- :
- 11.51mm
- :
- Thermoplastic
- :
- CPC Series
- :
- AMP CPC Series Plugs & Receptacles
Technical Documents (1)
Also Known As
207 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.86 (£7.03) | ( ) |
5+ | £5.21 (£6.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.