You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Terminal, Female, 6.3mm x 0.8mm - 

2-520184-2

2-520184-2 - Crimp Terminal, Female, 6.3mm x 0.8mm
2-520184-2 - Crimp Terminal, Female, 6.3mm x 0.8mm
2-520184-2 - Crimp Terminal, Female, 6.3mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-520184-2
Order Code:
CN12555
Product Range
Ultra-Fast FASTON 250
Technical Datasheet:
2-520184-2   Datasheet
See all Technical Docs

Product Range Selector (Ultra-Fast FASTON 250)

See all from this product range

Product Overview

The 2-520184-2 from TE Connectivity is an Ultra-fast fully insulated FASTON receptacle. This fully insulated premier line FASTON receptacle crimp helps to prevent shock and short hazards.
  • Wire range from 22AWG to 18AWG
  • Red colour insulated terminal
  • Suitable for 0.81mm x 6.35mm tab size
  • Tin plated, copper alloy terminal
  • Nylon type 6/6 housing
  • Terminal base material is brass
  • UL rated at 105°C
  • Maximum electrical rating is 600V

Product Information


:
Ultra-Fast FASTON 250

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
22AWG

:
18AWG

:
Red

:
0.82mm²

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

79 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --