You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle, for Pin Contact, 3 Way -
206036-2
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 206036-2
- Order Code:
- CN17695
- Product Range
- CPC Series 3
Product Range Selector (CPC Series 3)
See all from this product rangeProduct Overview
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Product Information
- :
- Circular Industrial
- :
- CPC Series 3
- :
- Panel Mount Receptacle
- :
- 3Contacts
- :
- -
- :
- -
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
Technical Documents (4)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.46 (£5.35) | ( ) |
100+ | £3.87 (£4.64) | ( ) |
250+ | £3.43 (£4.12) | ( ) |
500+ | £3.26 (£3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.