You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Clamp, Size 23 -
206138-8

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 206138-8
- Order Code:
- CN15690
- Product Range
- CPC
- Technical Datasheet:
- 206138-8 Datasheet
Product Range Selector (CPC)
See all from this product rangeProduct Overview
- Straight body style
- Made of black colour thermoplastic material
- Cable clamping area of 2.54mm² to 10.41mm²
- UL94 V-0 flammability rating
- Thread size of 1-3/8-18 UNEF-2B
Contents
Cable clamp, Two screws, Clamping inserts.
Product Information
- :
- 23
- :
- 17.86mm
- :
- Thermoplastic
- :
- CPC
- :
- CPC Plugs & Receptacles
Technical Documents (4)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.92 (£7.10) | ( ) |
10+ | £5.26 (£6.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.