You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Receptacle, 4 Way -
206153-1
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 206153-1
- Order Code:
- CN10015
- Product Range
- CPC Series 1
Product Range Selector (CPC Series 1)
See all from this product rangeProduct Overview
- 600VDC and 600VAC operating voltage
- 5/8-24 UNEF-2A thread size and A polarization code
- Threaded coupling mating retention type
- With mating alignment and mating retention
- Keyed mating alignment type
- Straight body orientation
- Nylon housing Material
- Circular connector shell size 11
Product Information
- :
- Circular Industrial
- :
- CPC Series 1
- :
- Cable Mount Receptacle
- :
- 4Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
5+ | £2.85 (£3.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.