You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wire Seal, Red - 

281934-3

281934-3 - Wire Seal, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
281934-3
Order Code:
CN13748
Product Range
SUPERSEAL 1.5
Technical Datasheet:
281934-3   Datasheet
See all Technical Docs

Product Range Selector (SUPERSEAL 1.5)

See all from this product range

Product Overview

The 281934-3 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a red colour silicone rubber wire seal with cavity diameter of 5.5mm.
  • Cable insulation diameter is 2.5mm to 3.3mm
  • High operating temperature range of -40°C to 130°C

Applications

Automotive

Product Information


:
-

:
Superseal 1.5 Series Connectors

:
SUPERSEAL 1.5

:
Silicone Rubber

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

452 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --