You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle Power Housing, Key XY, 6 Way, 1 Row - 

3-178129-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-178129-6
Order Code:
CN23014
Product Range
Dynamic D3200
Technical Datasheet:
3-178129-6   Datasheet
See all Technical Docs

Product Range Selector (Dynamic D3200)

See all from this product range

Product Overview

The 1-178129-6 is a 6-position 1-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
  • UL94V-0 Flammability
  • -55 to 105°C Operating temperature range

Product Information


:
Dynamic D3200

:
Receptacle

:
6Ways

:
5.08mm

:
AMP Dynamic D3200 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.06 ( £1.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.06 (£1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --