You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 22AWG, 5 Way -
3-640440-5.
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 3-640440-5.
- Order Code:
- CN13132
- Product Range
- MTA Series
- Technical Datasheet:
- 3-640440-5. Datasheet
Product Range Selector (MTA Series)
See all from this product rangeProduct Overview
- Operating voltage of 250VAC and contact current rating of 5A
- Tin plated and matte finished contact mating area
- Under plating material is nickel
- Contact termination area plating material is tin with matte finish
- Contact base material is copper alloy
- IDC termination method to wire/cable
- Red colour nylon housing
- Wire/cable size is 22AWG
- Operating temperature range from -55°C to 105°C
- UL94 V-2 flammability rating
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 1 Row
- :
- 5Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- MTA Series
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.27 (£0.32) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.