You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Terminal, Spade, 3mm, Red - 

34080

34080 - Crimp Terminal, Spade, 3mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34080
Order Code:
CN12580
Product Range
PIDG
Technical Datasheet:
34080   Datasheet
See all Technical Docs

Product Range Selector (PIDG)

See all from this product range

Product Overview

The 34080 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
  • 300V Maximum voltage
  • 105°C Operating temperature rating

Product Information


:
PIDG

:
22AWG to 16AWG

:
22AWG

:
16AWG

:
2.62mm²

:
M3.5

:
#6

:
Nylon (Polyamide)

:
Red

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

65 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
  • 50+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --