You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solistrand Ring Crimp Terminals, M2.5, 100 Pack - 

34104

34104 - Solistrand Ring Crimp Terminals, M2.5, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34104
Order Code:
CN04382
Product Range
SOLISTRAND
Technical Datasheet:
34104   Datasheet
See all Technical Docs

Product Range Selector (SOLISTRAND)

See all from this product range

Product Overview

The 34104 is a Crimp Terminal with tin-plated copper body, 0.3 to 1.42mm² wire cross-section, straight orientation, M2.5 stud size, closed standard barrel and 22 to 16AWG wire size. It is specially designed to terminate solid and stranded wire, irregular shaped conductors and combinations. Crimp permits the use of a shorter terminal barrel, an excellent feature for confined area termination.
  • Ring tongue shape
  • Regular wire/cable type
  • Solid/stranded composition

Applications

Industrial

Product Information


:
M2.5

:
#4

:
16AWG

:
1.42mm²

:
SOLISTRAND

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£21.43 ( £25.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.43 (£25.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.72 (£20.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --