You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle Housing, Mate-N-Lok, 3 Way - 

350767-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350767-1
Order Code:
CN17837
Product Range
Universal MATE-N-LOK
Technical Datasheet:
350767-1   Datasheet
See all Technical Docs

Product Range Selector (Universal MATE-N-LOK)

See all from this product range

Product Overview

The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.
  • UL94V-0, UL94V-2 flammability rating
  • In-line and matrix housing styles
  • Available in variety of colours
  • Hosing material is nylon
  • Operating voltage of 600VAC/DC
  • Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
  • UL, CSA and VDE approved
  • Available in single row and dual row, triple rows

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

Product Information


:
Universal MATE-N-LOK

:
Receptacle

:
3Ways

:
6.35mm

:
Universal MATE-N-LOK Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --