You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, PCB, Mate-N-Lok, 4 Way - 

350792-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350792-1
Order Code:
CN17846
Product Range
Universal MATE-N-LOK
Technical Datasheet:
350792-1   Datasheet
See all Technical Docs

Product Range Selector (Universal MATE-N-LOK)

See all from this product range

Product Overview

The 350792-1 from TE Connectivity is a Universal MATE-N- LOK shrouded header assembly. It is 6.35mm pitch, single row 4 positions and vertical PCB header assembly.
  • White colour nylon GF housing
  • Current rating is 15A
  • Operating voltage is 600VAC
  • Phosphor bronze with tin plated contacts
  • Operating temperature range from -55°C to 105°C
  • Available with positive lock

Applications

Industrial

Product Information


:
Wire-to-Board

:
6.35mm

:
1Rows

:
4Contacts

:
Through Hole Straight

:
Universal MATE-N-LOK

:
Shrouded

:
Tin Plated Contacts

:
Phosphor Bronze

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --