You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Vertical, 0.1", 3 Way - 

640456-3

640456-3 - Header, Vertical, 0.1", 3 Way
640456-3 - Header, Vertical, 0.1", 3 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640456-3
Order Code:
CN13176
Product Range
MTA-100

Product Range Selector (MTA-100)

See all from this product range

Product Overview

The 640456-3 from TE Connectivity is a 2.54mm pitch, single row 3 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with MTA.100 connector assemblies.
  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Applications

Industrial

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
MTA-100

:
Partially Shrouded

:
Tin Plated Contacts

:
Copper Alloy

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

182 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --