You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Vertical, 0.1", 7 Way - 

640456-7

640456-7 - Header, Vertical, 0.1", 7 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640456-7
Order Code:
CN13180
Product Range
MTA-100

Product Range Selector (MTA-100)

See all from this product range

Product Overview

The 640456-7 is a 7-position 1-row unshrouded Friction Lock Header with pin type tin-plated copper alloy straight posts, UL94V-0-rated glass-filled polyester housing and nickel-plated underplate. This vertical header is suitable for use with MTA-100 connector assembly.
  • 250VAC Operating voltage
  • 5A Contact current rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
7Contacts

:
Through Hole Straight

:
MTA-100

:
Partially Shrouded

:
Tin Plated Contacts

:
Copper Alloy

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --