You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 0.1", 4 Way - 

640457-4

640457-4 - Header, Right Angle, 0.1", 4 Way
640457-4 - Header, Right Angle, 0.1", 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640457-4
Order Code:
CN13185
Product Range
MTA-100
Technical Datasheet:
640457-4   Datasheet
See all Technical Docs

Product Range Selector (MTA-100)

See all from this product range

Product Overview

The 640457-4 is a 4-way 1-row Right Angle Header with polyester - GF housing and tin-plated copper-alloy contacts, 2.54mm pitch spacing, inline contact layout and through hole termination. This right angle header is suitable for use with printed circuit board.
  • Natural colour housing
  • UL94V-0 Flammability rating
  • 250VAC Operating voltage
  • 5A Contact current rating
  • 150µinch Plating thickness of contact mating area

Applications

Industrial

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
4Contacts

:
Through Hole Right Angle

:
MTA-100

:
Partially Shrouded

:
Copper Alloy

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

5 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --