You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Gold, 24-20AWG -
66506-9
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 66506-9
- Order Code:
- CN15702
- Product Range
- AMPLIMITE HDP-20
- Technical Datasheet:
- 66506-9 Datasheet
Product Range Selector (AMPLIMITE HDP-20)
See all from this product rangeProduct Overview
- Crimp snap-in contact style
- Made of gold flash over nickel plated brass material
- Pin diameter of 1.02mm (0.04inch)
- Wire insulation diameter from 1.27mm to 1.52mm (0.05inch to 0.06inch)
Product Information
- :
- HDP-20 Series Connectors
- :
- Pin
- :
- Brass
- :
- Gold Plated Contacts
- :
- 20AWG
- :
- 24AWG
- :
- Crimp
- :
- AMPLIMITE HDP-20
Technical Documents (2)
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched150 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.29 (£0.35) | ( ) |
50+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.