You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Socket, 10-8 AWG - 

66741-6

66741-6 - Crimp Socket, 10-8 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-6
Order Code:
CN17693
Product Range
Multimate XII
Technical Datasheet:
66741-6   Datasheet
See all Technical Docs

Product Range Selector (Multimate XII)

See all from this product range

Product Overview

The 66741-6 is a female Socket Power Contact made of copper with gold-plated finish and gold crimp termination. This type XII contact accepts 10AWG discrete wire and can be used with G series, M series and CPC connectors.
  • 35A Test current rating

Applications

Industrial

Product Information


:
Multimate XII

:
Socket

:
Crimp

:
10AWG

:
Gold Plated Contacts

:
AMP Multimate XII Series Housing Connectors

:
-

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£12.15 ( £14.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.15 (£14.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.67 (£14.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £10.56 (£12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --