You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Terminal, Splice -
735398
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 735398
- Order Code:
- CN12728
- Product Range
- Electrotap
- Technical Datasheet:
- 735398 Datasheet
Product Range Selector (Electrotap)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
- :
- Electrotap
- :
- Crimp
- :
- 17AWG
- :
- 13AWG
- :
- 2.5mm²
- :
- Wire Tap Splice
- :
- Blue
- :
- Nylon (Polyamide)
- :
- Brass
Technical Documents (2)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.22 (£0.26) | ( ) |
50+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.