You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Top Entry, 14 Way - 

8-215079-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-215079-4
Order Code:
CN13314
Product Range
Micro-MaTch

Product Range Selector (Micro-MaTch)

See all from this product range

Product Overview

The 8-215079-4 is a 14-way 2-row Micro-Match miniature Female-on-board Connector with vertical PCB mounting orientation, phosphor bronze contact, red polyester GF housing and top entry. This connector version incorporates the patented Micro-Match contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-Match male connectors and the PC board, this top entry female connector does not have any polarizing features. Therefore, the orientation of the connector on the PC board is irrelevant.
  • 100VAC Operating voltage
  • 1000MΩ Insulation resistance
  • Pin header type
  • Dual beam contact
  • Kink PCB mount retention
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Board-to-Board

:
1.27mm

:
2Rows

:
Receptacle

:
14Contacts

:
Through Hole Straight

:
Through Hole Mount

:
Micro-MaTch

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --